SCHNEIDER ELECTRIC NSYMM33 Enclosure Accessory, Galvanized Steel, Mounting Panel, CRN, CRS Series Enclosures
Schneider NSYMM33 technical specifications.
| Package/Case | Metal |
| Height | 250mm |
| Length | 250mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM33 to view detailed technical specifications.
No datasheet is available for this part.