Schneider NSYMM54 technical specifications.
| Height | 450mm |
| Length | 350mm |
| Material | Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
