SCHNEIDER ELECTRIC NSYMM64 Enclosure Accessory, Galvanized Steel, Mounting Panel, CRN, CRS Series Enclosures
Schneider NSYMM64 technical specifications.
| Package/Case | Metal |
| Height | 550mm |
| Length | 350mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM64 to view detailed technical specifications.
No datasheet is available for this part.
