Schneider NSYMM66 technical specifications.
| Height | 550mm |
| Length | 550mm |
| Material | Metal |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
