SPACIAL S3X stainless 304L; Scotch Brite finish; H400xW600xD200 mm
Schneider NSYS3X4620 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 600 |
| Height | 400mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| Width | 600mm |
| RoHS | Compliant |
No datasheet is available for this part.