Schneider PMF83VT-GR technical specifications.
| Failsafe Protection | No |
| Max Voltage Rating | 230V |
| Maximum Surge Current | 10kA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider PMF83VT-GR to view detailed technical specifications.
No datasheet is available for this part.