
Power Conditioning Panelmount Surge Protection Device
Schneider PMP3 technical specifications.
| Approvals | UL |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Response Time | 1ns |
| Termination | Screw |
| Weight | 25lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
