Sign in to ask questions about the Schneider PMP3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider PMP3D technical specifications.
| Approvals | UL |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Response Time | 1ns |
| Termination | Screw |
| Weight | 32lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider PMP3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
