Schneider REG48PCOV technical specifications.
| Output Type | RELAY |
| Package Quantity | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | REG48 |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider REG48PCOV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
