Schneider REG48PUN1RLU technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Min Output Voltage | 30V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Zelio REG Series |
| Size | 92.8mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider REG48PUN1RLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
