
The REG96PUN1LLU is a 24V relay panel mount controller with a LCD display, suitable for industrial automation applications. It operates within a temperature range of -10°C to 50°C and is rated for IP20. The controller features 4 outputs and 1 input, with a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Zelio REG Series |
| Size | 96mm |
| Termination | Screw |
| RoHS | Compliant |