Sign in to ask questions about the Schneider REG96PUN1RLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider REG96PUN1RLU technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Min Output Voltage | 30V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Zelio REG Series |
| Size | 96mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider REG96PUN1RLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.