
The REG96PUN2LRHU is a 96mm panel mount LCD display from Schneider, suitable for industrial automation and control applications. It operates within a temperature range of -10°C to 50°C and is rated for use with a supply voltage of 30V to 240V. The display is designed for use in harsh environments, meeting IP66 and IP20 ratings for dust and water resistance. It features a single input and two outputs, with an output type of analog relay.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Min Output Voltage | 30V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | Analog, RELAY |
| Ratings | IP66, IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Zelio REG Series |
| Size | 96mm |
| Termination | Screw |
| RoHS | Compliant |