
The REG96PUN2RLU is a 4-channel relay output device with a panel mount configuration, designed for use in industrial automation and control applications. It operates within a temperature range of -10°C to 50°C and is powered by a 24V supply voltage. The device has a minimum output voltage of 30V and is rated for use in environments meeting IP20 standards. The REG96PUN2RLU is part of the Zelio REG Series from Schneider.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider REG96PUN2RLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Min Output Voltage | 30V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Zelio REG Series |
| Size | 96mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider REG96PUN2RLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
