Schneider S29450 technical specifications.
| Contact Current Rating | 6A |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider S29450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
