The SFD212CG4YB07D07 is an S-Flex 212 enclosed variable speed drive featuring an Altivar 212 power converter. It includes a Square D circuit breaker disconnect, integrated bypass contactors, and is designed for HVAC applications in residential and mixed-use buildings. The unit features a coordinated short circuit rating of 100,000 A and comes equipped with an LCD text keypad.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SFD212CG4YB07D07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider SFD212CG4YB07D07 technical specifications.
| Power Rating | 1HP |
| Input Voltage | 460V AC |
| Phase | 3Phase |
| Current Rating | 2.1A |
| Enclosure Rating | Type 1NEMA |
| Short Circuit Current Rating (SCCR) | 100000A |
| Control Voltage | 120V AC |
| Safety Standard | UL 508C |
| California Proposition 65 | WARNING: Cancer and Reproductive Harm - www.P65Warnings.ca.gov |
Download the complete datasheet for Schneider SFD212CG4YB07D07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.