The SFD212DG4YB07D07 is an enclosed variable speed drive solution utilizing the Altivar 212 drive chassis. It is designed for HVAC applications such as stacks, fans, and pumps. This integrated unit includes a bypass function, a line contactor (B07 option), and an LCD text keypad (D07 option). It features a NEMA Type 1 enclosure, circuit breaker disconnect, and is pre-programmed for standard HVAC duty with support for Modbus, BACnet, Apogee P1, and Metasys N2 protocols.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SFD212DG4YB07D07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider SFD212DG4YB07D07 technical specifications.
| Motor Power | 3hp |
| Line Voltage | 460V AC |
| Phase | 3phase |
| Enclosure Rating | 1NEMA |
| Short Circuit Current Rating | 100kA |
| Bypass Type | Three-contactor bypass |
| Safety Listing | UL 508C |
| Environmental | RoHS Compliant |
| Standards | NEMA ICS 7.1 |
Download the complete datasheet for Schneider SFD212DG4YB07D07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.