The SFD212EG4YB07D07 is a variable speed drive from the SFlex Altivar 212 series, designed for commercial pump and fan applications. This enclosed drive operates on a 460V AC 3-phase supply with a 3HP rating. It features a NEMA 1 enclosure, an integrated LCD keypad, and a full voltage bypass power circuit with an overload relay. The unit includes a Square D circuit breaker disconnect and supports communication protocols including Modbus, BACnet, Metasys N2, and Apogee P1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SFD212EG4YB07D07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage | 460VAC |
| Phase | 3ph |
| Horsepower | 3hp |
| Enclosure Rating | NEMA 1 |
| Efficiency | >98%% |
| Short Circuit Current Rating (SCCR) | 100000A |
| Operating Temperature | 14 to 104°F |
| Safety Standards | UL 508C, IEC 60664-1 |
| Environmental | RoHS, REACh Green Premium |
| Regulatory | NFPA Approved, AHRI Certified |
Download the complete datasheet for Schneider SFD212EG4YB07D07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.