The S-Flex 212 is an enclosed variable speed drive solution utilizing the Altivar 212 drive chassis. It features a circuit breaker disconnect, line contactor, and is pre-programmed for HVAC applications such as pumps and fans. The enclosure is a NEMA Type 1 ferrous metal construction designed to reduce Radio Frequency Interference (RFI).
Checking distributor stock and pricing after the page loads.
Schneider SFD212FG4YB07D07 technical specifications.
| Horsepower | 5HP |
| Input Voltage | 460V AC |
| Phase | 3Phase |
| Enclosure Rating | 1NEMA |
| Short Circuit Current Rating | 100kA |
| Control Voltage | 120V AC |
| Communication Protocols | Modbus RS-485, BACnet MSTP, Apogee P1, Metasys N2n/a |
| Safety Standards | UL 508C, NEMA ICS 7.1, NEC 2005 Article 409 |
| Environmental | WEEE Compliant |
No datasheet is available for this part.