The SFD212GG4YB07D07 is an S-Flex Altivar 212 enclosed variable speed drive designed for HVAC pump and fan applications. It features a full voltage bypass, a line contactor, and a full text LCD keypad. This 3-phase unit operates at 460V AC with a current rating of 11A and is housed in a NEMA 1 rated enclosure.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SFD212GG4YB07D07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Power Rating | 7.5HP |
| Input Voltage | 460VAC |
| Output Current | 11A |
| Phase | 3ph |
| Enclosure Rating | 1NEMA |
| Efficiency | 98% |
| Communication Port Protocol | Modbus, BACnet, METASYS N2, APOGEE P1Protocol |
| Width | 9.038in |
| Depth | 10.141in |
| Environmental | Schneider Electric Impact Company - Net Zero Commitment |
Download the complete datasheet for Schneider SFD212GG4YB07D07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.