The S-Flex 212 is an enclosed variable speed drive solution utilizing the Altivar 212 drive chassis. It features a NEMA Type 1 enclosure, circuit breaker disconnect with a pad-lockable thru-door handle, and a door-mounted LED display and keypad. Designed for HVAC applications, it includes a fused control power transformer (120VAC secondary), integrated communications (Modbus, BACnet, Metasys N2, Apogee P1), and Reduced Harmonic Technology to eliminate the need for line reactors in most applications.
Checking distributor stock and pricing after the page loads.
Schneider SFD212HG4YB07D07 technical specifications.
| Horsepower | 10hp |
| Input Voltage | 460V AC |
| Phase | 3ø |
| Current Rating | 14A |
| Enclosure Rating | Type 1NEMA |
| SCCR Rating | 100kA |
| Secondary Control Voltage | 120V AC |
| Safety Standard | UL 508C Listed |
| Code Compliance | NEC 2005 Article 409 |
| Environmental | RoHS Compliant |
No datasheet is available for this part.