The S-Flex 212 is a packaged adjustable speed drive solution combining an Altivar 212 VFD with an AC line disconnect and bypass. It is housed in a NEMA Type 1 ferrous metal enclosure to reduce Radio Frequency Interference (RFI) and features a circuit breaker disconnect with a through-door pad-lockable handle. It includes a fused control power transformer (120VAC secondary) and is specifically designed for HVAC applications such as fans and pumps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SFD212JG4YB07D07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider SFD212JG4YB07D07 technical specifications.
| Power Rating | 15HP |
| Supply Voltage | 460VAC |
| Phase | 3Phase |
| Enclosure Rating | 1NEMA |
| Bypass Type | Bypass with Line Contactor |
| Communication Protocols | Modbus, BACnet, Metasys N2, Apogee P1 |
| Short Circuit Current Rating | 100kA |
| Efficiency | 98% |
| Safety Standard | UL508C Listed |
| Wiring Code | NEC 2005 Article 409 compliant |
| Environmental | RoHS Compliant |
Download the complete datasheet for Schneider SFD212JG4YB07D07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.