The S-Flex 212 is a packaged adjustable speed drive solution featuring an Altivar 212 drive chassis mounted in a NEMA Type 1 ferrous metal enclosure. It includes a circuit breaker disconnect, a 120VAC fused control power transformer, and a line contactor bypass system. It is designed specifically for HVAC applications such as centrifugal fans and pumps, supporting integrated communication protocols including Modbus, BACnet, Metasys N2, and Apogee P1.
Checking distributor stock and pricing after the page loads.
Schneider SFD212LG4YB07D07 technical specifications.
| Horsepower | 25HP |
| Input Voltage | 460VAC |
| Phase | 3Phase |
| Enclosure Rating | 1NEMA |
| Current Limit | 150% of FLA for 60sPercent |
| Efficiency | 98Percent |
| Bypass Type | Line Contactor |
| User Interface | LCD Text Keypad |
| Safety Listing | UL508C |
| Environmental | California Proposition 65 |
No datasheet is available for this part.