The SFD212MG4YB07D07 is an S-Flex Altivar 212 enclosed variable speed drive designed for 3-phase AC motors. It features a line contactor, a full voltage bypass, and an integrated LCD text keypad. The unit includes a 120 VAC fused control power transformer, smoke purge functionality, and local/remote configuration capabilities. It is specifically optimized for variable torque applications such as commercial pumps, fans, and scroll compressors.
Checking distributor stock and pricing after the page loads.
Schneider SFD212MG4YB07D07 technical specifications.
| Horsepower | 30hp |
| Input Voltage | 460-480V AC |
| Amperage Rating | 40A |
| Phase | 3ph |
| Enclosure Rating | 1NEMA |
| Height | 62.006in |
| Width | 12.532in |
| Depth | 13.181in |
| Communication Port | Modbus RJ45 |
| Safety Standards | UL Listed, NEMA ICS |
| Environmental Standards | WEEE Compliant, RoHS |
| Certifications | IEC Certified, NFPA Approved |