The SFD212NG4YB07D07 is an enclosed variable speed drive solution from the S-Flex 212 series. It features an Altivar 212 drive chassis integrated into a NEMA Type 1 ferrous metal enclosure for high-performance HVAC applications. This specific model provides 30 horsepower at 460V AC, featuring a 3-contactor bypass, a circuit breaker disconnect with an external lockable handle, and a door-mounted LED keypad. It includes integrated communication protocols such as Modbus, BACnet, Metasys N2, and Apogee P1, and is designed with Reduced Harmonic Technology to minimize interference without external reactors.
Checking distributor stock and pricing after the page loads.
| Horsepower | 30hp |
| Input Voltage | 460VAC |
| Phase | 3count |
| Enclosure Rating | NEMA 1Type |
| Bypass Type | 3-Contactor BypassType |
| Short Circuit Current Rating (SCCR) | 100kA |
| Frequency Range | 50 to 60Hz |
| Efficiency | 98% |
| Safety | UL 508C |
| Environmental | RoHS Compliant |
| Standard | NEC 2005 Article 409 |