The SFD212PG4YB07D07 is a packaged S-Flex Altivar 212 variable speed drive designed for HVAC applications such as pumps and fans. It features a NEMA Type 1 enclosure, 50 HP motor power rating at 460V AC, and includes a full voltage bypass with a line contactor. The unit is equipped with an LCD text keypad for local control and monitoring, and supports multiple communication protocols including Modbus, BACnet, Metasys N2, and Apogee P1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SFD212PG4YB07D07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Motor Power | 50HP |
| Input Voltage | 460VAC |
| Output Current | 65A |
| Phase | 3count |
| Enclosure Rating | Type 1NEMA |
| Bypass Type | Line Contactor Bypass |
| Efficiency | > 98%% |
| Short Circuit Current Rating | 100kA |
| Standards | UL 508C, NEMA ICS, NFPA, IEC |
| Environmental | WEEE Compliant |
Download the complete datasheet for Schneider SFD212PG4YB07D07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.