The SFD212QG4YB07D07 is an S-Flex 212 packaged adjustable speed drive solution utilizing the Altivar 212 drive chassis. It is mounted in a NEMA Type 1 ferrous metal enclosure to reduce Radio Frequency Interference (RFI). This model includes a 60 HP rating, a circuit breaker disconnect, a line contactor (B07 option), and an LCD text keypad (D07 option). It is pre-programmed for HVAC applications such as fans and pumps, featuring integrated communication protocols including Modbus, BACnet, Metasys N2, and Apogee P1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SFD212QG4YB07D07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Power Rating | 60HP |
| Voltage Rating | 460VAC |
| Phase | 3Phase |
| Enclosure Rating | 1NEMA |
| Efficiency | > 98% |
| Bypass Type | Line Contactor |
| Keypad Type | LCD Text |
| Short Circuit Current Rating | 100kA |
| Safety Standard | UL 508C |
| Environmental | California Proposition 65 (Lead) |
| Electrical Standard | NEC 2005 Article 409 |
Download the complete datasheet for Schneider SFD212QG4YB07D07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.