The SFD212RG4YB07D07 is an enclosed variable speed drive from the S-Flex Altivar 212 series. It is designed for HVAC applications such as pumps and fans. This 75 HP unit operates on a 460V AC three-phase supply and features an integrated bypass, a line contactor (B07 option), and an LCD text keypad (D07 option). It is housed in a NEMA 1 rated enclosure and provides serial communication protocols including Modbus, BACnet, Metasys N2, and Apogee P1.
Checking distributor stock and pricing after the page loads.
Schneider SFD212RG4YB07D07 technical specifications.
| Horsepower | 75HP |
| Input Voltage | 460VAC |
| Phase | 3PH |
| Output Amperage | 96A |
| Enclosure Rating | NEMA 1 |
| Efficiency | >98% |
| Communication Protocols | Modbus, BACnet, Metasys N2, Apogee P1 |
| Standards | UL 508C |
| Environmental | RoHS compliant |
No datasheet is available for this part.