The S-Flex 212 is a packaged adjustable speed drive solution featuring an Altivar 212 drive chassis mounted in a NEMA 1 ferrous metal enclosure. It includes a circuit breaker disconnect, integrated bypass functionality, and a door-mounted LCD text keypad. Designed primarily for HVAC applications such as pumps and fans, it supports communication protocols including Modbus RS-485, BACnet MSTP, Apogee P1, and Metasys N2.
Checking distributor stock and pricing after the page loads.
Schneider SFD212SG4YB07D07 technical specifications.
| Power Rating | 100HP |
| Input Voltage | 460VAC |
| Phase | 3 Phase |
| Enclosure Rating | Type 1NEMA |
| Short Circuit Current Rating (SCCR) | 100kA |
| Bypass Type | Integrated with Line Contactor |
| Frequency Range | 50/60Hz |
| Safety Standards | UL 508C, NEC 2005 Article 409 |
| Environmental | RoHS compliant |
| California Prop 65 | Lead/Cancer/Reproductive Harm |
No datasheet is available for this part.