Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SMT2200RM2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LEAD-ACID |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 2.44m |
| Height | 86.1mm |
| Interface | USB |
| Length | 683mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Power | 1.98kW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 120V |
| Weight | 93.08lb |
| Width | 480mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMT2200RM2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
