The SR3XT101FU is a 240V smart relay module with 6 inputs and 4 outputs. It has a module package with dimensions of 59.5mm depth, 110mm length, and 72mm width. The module is designed for screw mount on DIN rail. It is part of the SR3B-FU Smart Relay series from Schneider.
Sign in to ask questions about the Schneider SR3XT101FU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider SR3XT101FU technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 110mm |
| Manufacturer Series | SR3B-FU Smart Relay |
| Mount | Screw, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Series | SR3 |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3XT101FU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
