
Schneider SR3XT141FU technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 110mm |
| Manufacturer Series | SR3B-FU Smart Relay |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Type | RELAY |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3XT141FU to view detailed technical specifications.
No datasheet is available for this part.
