
The SR3XT61FU is a 6-input 6-output smart relay module from Schneider, featuring a module package and DIN rail mount. It measures 59.5mm in depth, 110mm in length, and 35.5mm in width. The SR3B-FU Smart Relay series is used in this product. The module is designed for use in industrial control applications.
Schneider SR3XT61FU technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 110mm |
| Manufacturer Series | SR3B-FU Smart Relay |
| Mount | DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | RELAY |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3XT61FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
