Schneider SSP1A125M7T technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schneider SSP1A125M7T to view detailed technical specifications.
No datasheet is available for this part.