The Schneider SSR210DIN-AC is a solid state relay with a current rating of 10A and a maximum output voltage of 280V. It has an AC input type and is designed for din-rail mounting. The relay operates within a temperature range of -30°C to 80°C. It features a screw termination and a SPST throw configuration.
Schneider SSR210DIN-AC technical specifications.
| Current Rating | 10A |
| Height | 107mm |
| Input Current | 16mA |
| Input Type | AC |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Mount | Screw, Din-Rail |
| Output Current | 10A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR210DIN-AC to view detailed technical specifications.
No datasheet is available for this part.