Solid State Relays - Industrial Mount SSR 20A IN:4-32 VDC OUT:48-660 VAC
Checking distributor stock and pricing after the page loads.
Schneider SSR620DIN-DC22 technical specifications.
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |