The SU1000XLINET is a 1000VA line interactive UPS from Schneider, designed for AC/AC applications. It operates within a temperature range of 0 to 40°C and features a DB-9 RS-232/Smart Slot interface. The unit provides a maximum active power of 670 and a maximum apparent power of 1000. It has a typical input voltage of 230V and an input voltage range of 168 to 302V. The output voltage is 230V, with a frequency of 50 or 60Hz and a sine wave output. The input connector type is IEC-320 C14, and the output receptacles are (4) IEC 320 C13/(2) IEC jumpers. The UPS does not have input power factor correction and has a battery recharge time of 3 hours.
Schneider SU1000XLINET technical specifications.
| UPS Style | Enclosed |
| UPS Type | Line Interactive |
| Maximum Active Power | 670W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 1000VA |
| Typical Input Voltage | 230V |
| Input Voltage Range | 168 to 302V |
| Output Voltage | 230V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | IEC-320 C14 |
| Output Receptacles Type | (4) IEC 320 C13/(2) IEC Jumpers |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3h |
| Interface | DB-9 RS-232/Smart Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider SU1000XLINET to view detailed technical specifications.
No datasheet is available for this part.