
Smart-UPS 19" 5000VA 4000W 5HE 4 kW, SUA5000RMI5U, APC
Schneider SUA5000RMI5U technical specifications.
| Depth | 660mm |
| Height | 222mm |
| Interface | RS-232 |
| Length | 483mm |
| Max Frequency | 63Hz |
| Min Frequency | 57Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 5000VA |
| Weight | 97.73kg |
| Width | 222mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SUA5000RMI5U to view detailed technical specifications.
No datasheet is available for this part.
