Schneider SUM1500RMXLI2U technical specifications.
| Depth | 678mm |
| Height | 86mm |
| Interface | RS-232, USB |
| Weight | 46.82kg |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SUM1500RMXLI2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.