Schneider SUVTP10KH1B2S technical specifications.
| UPS Style | Tower |
| UPS Type | Online |
| Maximum Active Power | 8000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 10000VA |
| Typical Input Voltage | 400V |
| Input Voltage Range | 304 to 477V |
| Number of Input Phases | 3 |
| Output Voltage | 400V |
| Number of Output Phases | 3 |
| Output Frequency | 47 to 53Hz |
| Efficiency | 95.7% |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | Hardwired (5-wire) |
| Output Receptacles Type | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals |
| Input Power Factor Correction | No |
| Battery Recharge Time | 5h |
| Battery Voltage Rating | 192VDC |
| Interface | DB-9 RS-232 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider SUVTP10KH1B2S to view detailed technical specifications.
No datasheet is available for this part.