Sealed Lead Acid Battery SYMMETRA BATTERY MOD 2-6kVA RACK HT 2U
Schneider SYBT2 technical specifications.
| Package/Case | Module |
| Depth | 140mm |
| Height | 83mm |
| Length | 210mm |
| Package Quantity | 1 |
| Weight | 49lb |
| Width | 546mm |
| RoHS | Compliant |
No datasheet is available for this part.