High Brightness Led, White, 5000 K, 112 Lm, 350 Ma, 800 Ma
Checking distributor stock and pricing after the page loads.
Schneider TL1F1-NW0,L(S technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 800mA |
| Luminous Flux | 112lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.