Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Type | Optical |
| Wheel Option | No |
| Resolution | 1000dpi |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 45°C |
| Product Depth | 47mm |
| Height | 19mm |
| Product Length | 88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |