Schneider TM168D23AHU101C technical specifications.
| Depth | 129.19mm |
| Length | 251mm |
| Manufacturer Series | TM168D |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of I/Os | 23 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM168D23AHU101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.