Controllers EXPANSION MODULE DISPLAY VCM
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 158mm |
| Length | 70mm |
| Manufacturer Series | TM168 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 1 |
| Width | 61mm |
| RoHS | Compliant |