Electric PLC I/O Module TM168 17xI/O; 20 mA 24 V ac; 40 V dc; 71x61.5x129.19 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 129.19mm |
| Length | 71mm |
| Manufacturer Series | TM168 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of I/Os | 17 |
| Number of Inputs | 8 |
| Number of Outputs | 9 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Width | 61.5mm |
| RoHS | Compliant |