
The TM221CE24R is a 24-point digital I/O module from Schneider's Modicon M221 Series. It features 24 digital inputs and 24 digital outputs, all of which are available on the module. The module is designed for DIN rail or panel mounting, providing a convenient and space-saving solution for industrial control applications. The TM221CE24R operates within a standard temperature range and meets the requirements of the Modicon M221 Series.
Sign in to ask questions about the Schneider TM221CE24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TM221CE24R technical specifications.
| Package/Case | 100 |
| Manufacturer Series | Modicon M221 |
| Mount | DIN Rail, Panel |
| Number of I/Os | 24 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Output Type | Digital |
| Reach SVHC Compliant | Unknown |
| Series | Modicon M221 Series |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM221CE24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
