SCHNEIDER ELECTRIC TM221CE24T CONTROLLER, PLC, DIGITAL, 24 I/O
Schneider TM221CE24T technical specifications.
| Manufacturer Series | Modicon M221 |
| Mount | DIN Rail, Panel |
| Number of I/Os | 24 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Output Type | Digital |
| Reach SVHC Compliant | Unknown |
| Series | Modicon M221 Series |
| RoHS | Compliant |
No datasheet is available for this part.
