
ANALOGUE INPUT MODULE, 40mA, 24VDC; Current Rating:40mA; External Depth:90mm; External Width:23.5mm; Length:70mm; Voltage Rating:24VDC ;RoHS Compliant: Yes
Sign in to ask questions about the Schneider TM2AMI2HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TM2AMI2HT technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Depth | 90mm |
| Input Type | ANALOG |
| Length | 23.5mm |
| Manufacturer Series | Modicon M238, Twido Series |
| Number of Inputs | 2 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2AMI2HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.