
The Schneider TM2AMI8HT is an 8-input 1-output analog I/O module with a current rating of 45mA and a DC rated voltage of 24V. It has a module package with a depth of 3.5inch, length of 0.9inch, and width of 2.75inch. The module is designed for DIN rail mount and is part of the Modicon M238 series. It has 8 inputs and 1 output, making it suitable for various industrial applications.
Sign in to ask questions about the Schneider TM2AMI8HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TM2AMI8HT technical specifications.
| Package/Case | Module |
| Current Rating | 45mA |
| Depth | 3.5inch |
| Input Type | ANALOG |
| Length | 0.9inch |
| Manufacturer Series | Modicon M238 |
| Mount | DIN Rail |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM2AMI8HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
